- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 926820-4
TE Connectivity / AMP Brand
926820-4
PL 250 FLAG REC 0.5-1.5 MM2 0.4X.44 PTP
View Datasheet Ask the Datasheet Accessories Notify Me
- Receptacle
- Tab Fit = 6.35 x 0.81 mm
- Line = Mark I
- Receptacle Style = Flag
- Wire Range = 0.50-1.50² [20-15.5] mm [AWG]
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:926820-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1500 -
Type:Quick Disconnect Terminal
-
Gender:RCP
-
Tab Size:5.14 mm²
-
Stud Size:N/A
-
Wire Size:15-20 AWG
-
Color:N/R
-
Operating Temperature:N/A