- Home ›
- All Products›
- 926820-3
926820-3
TE Connectivity / AMP Brand
POS-LOCK FAH-STECKH
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
POS-LOCK FAH-STECKH
Product Highlights:
- Receptacle
- Tab Fit = 6.35 x 0.81 mm
- Line = Mark I
- Receptacle Style = Flag
- Wire Range = 0.50-1.50² [20-15.5] mm [AWG]
Search Keywords: 9268203
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:926820-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1500 -
Connection Capacity:Single
-
Insertion Force:Low
-
Crimp Type:F-Crimp
-
Contact Base Material:Phosphor Bronze
-
Packaging Quantity:2000
-
Packaging Method:Strip/Reel
-
Barrel Type:Open
-
Terminal Orientation:Flag
-
Wire Insulation Support:With
-
Terminal Plating Material:Tin
-
Mating Tab Thickness:.032 in, .81 mm
-
Operating Temperature Range:-40 – 110 °C, -40 – 230 °F
-
Wire Size:20 – 15 AWG, .51 – 1.65 mm²
-
Mating Tab Width:.25 in, 6.35 mm
-
Compatible With Wire & Cable Type:Discrete Wire
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
120,000
Ships today, if you order in
MOQ for In Stock Qty:
2000
MOQ for out of Stock Qty:
2000
Order Increment:
2000
25 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
2,000
$0.4656
3,000
$0.2865
4,500
$0.2268
6,000 +
$0.2223
Click for Quote
Log in
to unlock special pricing