- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 926820-1
926820-1
TE Connectivity / AMP Brand
PL 250 REC TERMINAL-FLAG 20-15 PTPPB
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
PL 250 REC TERMINAL-FLAG 20-15 PTPPB
Product Highlights:
- Receptacle
- Tab Fit = 6.35 x 0.81 mm
- Line = Mark I
- Receptacle Style = Flag
- Wire Range = 0.50-1.50² [20-15] mm [AWG]
Search Keywords: 9268201
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:926820-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1500 -
Type:Quick Disconnect Terminal
-
Gender:RCP
-
Tab Size:5.14 mm²
-
Stud Size:N/A
-
Wire Size:15-20 AWG
-
Color:N/R
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,000
Can Ship immediately
MOQ for In Stock Qty:
2000
MOQ for out of Stock Qty:
2000
Order Increment:
2000
14 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
2,000
$0.3397
6,000
$0.2090
9,000
$0.1655
12,000 +
$0.1622
Click for Quote
Log in
to unlock special pricing