- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 926790-6
926790-6
TE Connectivity / AMP Brand
PL 250 REC TERMINAL-FLAG 17-13 TPBR
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
PL 250 REC TERMINAL-FLAG 17-13 TPBR
Product Highlights:
- Receptacle
- Tab Fit = 6.35 x 0.81 mm
- Line = Mark I
- Receptacle Style = Flag
- Wire Range = 1.00-2.50² [17-13.5] mm [AWG]
Search Keywords: 9267906
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:926790-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1500 -
Wire Size:17 – 13 AWG, 1.03 – 2.62 mm²
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
513
Can Ship immediately
Buy all 513 in-stock or the regular minimum order quantity of 1500
Stock lot only:
513
Minimum Order Quantity:
1500
Order Increment:
1500
15 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
1
$0.1359
1,500
$0.1235
3,000
$0.1208
6,000
$0.1200
7,500
$0.1191
10,500
$0.1175
25,500
$0.1085
51,000
$0.1017
100,500 +
$0.1015
Click for Quote
Log in
to unlock special pricing