Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

926755-1

JUNIOR TIMER CONTACT

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
JUNIOR TIMER CONTACT
Product Highlights:
  • Contact
  • Contact Type = Junior Timer
  • Receptacle
  • Wire Range = 0.12-0.24² [26-24] mm [AWG]
  • Insulation Diameter = .89 - 1.40 mm
Search Keywords: 9267551
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 926755-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: US
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 5000
Contact Type: Power
Gender: SKT
Wire Size: 24-26 AWG
Contact Material: Bronze
Contact Plating: Pre-Tin
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 926755-1 RoHS compliant?
Yes, 926755-1 is RoHS compliant.
What is the lead time for 926755-1?
The standard lead time for 926755-1 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 14,750
Can Ship immediately
MOQ for In Stock Qty:
2500
MOQ for out of Stock Qty:
52500
Order Increment:
5000
9 Weeks can ship 1/25/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5,000
$0.2966
10,000
$0.2959
25,000
$0.2952
52,500
$0.2944
105,000
$0.1503
157,500
$0.1023
210,000 +
$0.1003
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!