- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 926682-1
926682-1
TE Connectivity / AMP Brand
UNIVERSAL M-N-L CAP 6 POS
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
UNIVERSAL M-N-L CAP 6 POS
Search Keywords: 9266821
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:926682-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Type:Wire to Board
-
Body Orientation:Straight
-
Gender:RCP
-
Mounting:Through Hole
-
Pitch:6.35 mm
-
Number of Contacts:6
-
Termination Method:Solder
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
2,138
Can Ship immediately
MOQ for In Stock Qty:
500
MOQ for out of Stock Qty:
500
16 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
500
$1.0869
1,000
$1.0842
2,500
$1.0815
5,000
$0.5725
7,500
$0.4029
10,000 +
$0.3948
Click for Quote
Log in
to unlock special pricing