- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 926681-3
926681-3
TE Connectivity / AMP Brand
Rectangular Connector Housing - Receptacle - Male or Female - 12 Position - 4 Rows - 0.250" (6.35mm) Pitch - Crimp Termination ...
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Rectangular Connector Housing - Receptacle - Male or Female - 12 Position - 4 Rows - 0.250" (6.35mm) Pitch - Crimp Termination - Panel Mount, Snap-In.
Search Keywords: 9266813
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:926681-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
900 -
Mounting:Panel Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:12
-
Maximum Voltage Rating:600 VAC
-
Maximum Current Rating:19/Contact A
-
Operating Temperature:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
150
Ships today, if you order in
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
675
11 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
25
$1.282
100
$1.143
250
$1.061
500
$0.995
675
$0.965
1,350
$0.935
2,025
$0.914
2,700 +
$0.881
Click for Quote
Log in
to unlock special pricing