- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 926657-9
926657-9
TE Connectivity / AMP Brand
9P LOCKG CLIP GEH
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Description
+
9P LOCKG CLIP GEH
Search Keywords: 9266579
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:926657-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:9
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
367
Can Ship immediately
You may purchase all in-stock quantity of 367
Stock lot only:
367
MOQ for In Stock Qty:
1000
MOQ for out of Stock Qty:
1000
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$2.618
1,000
$2.380
1,500
$1.670
2,000 +
$1.640
Click for Quote
Log in
to unlock special pricing