- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 926657-4
TE Connectivity / AMP Brand
926657-4
LOCKING CLIP HSG
View Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance
Description
+
LOCKING CLIP HSG
Product Highlights:
- Housing
- Not Preloaded
- Number of Positions = 4
- Housing Type = Receptacle
- Number of Rows = Single
Search Keywords: 9266574
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:926657-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:4
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Frequently Asked Questions
Is 926657-4 RoHS compliant?
Yes, 926657-4 is RoHS compliant.
What is the lead time for 926657-4?
The standard lead time for 926657-4 is approximately 17 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
17 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
750
$1.950
1,500
$1.200
2,250
$0.948
3,000 +
$0.929
Click for Quote
Log in
to unlock special pricing