- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 926646-1
926646-1
TE Connectivity / AMP Brand
PL 250 REC HSG 8P NYLON BLACK
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
PL 250 REC HSG 8P NYLON BLACK
Product Highlights:
- Housing
- Housing Type = Housing - Tab
- Tab Fit = 6.35 mm
- Line = Mark I
- Receptacle Style = Straight
Search Keywords: 9266461
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:926646-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:8
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,000
Can Ship immediately
MOQ for In Stock Qty:
70
MOQ for out of Stock Qty:
70
38 Weeks
can ship
2/2/27
Price (USD)
Qty
Unit Price
70
$1.744
100
$1.740
250
$1.735
500
$1.731
1,000
$1.065
1,500
$0.843
2,000 +
$0.826
Click for Quote
Log in
to unlock special pricing