TE Connectivity / AMP Brand Authorized Distributor

926543-2

Conn Circular PIN 10 POS Crimp ST Cable Mount 10 Terminal 1 Port

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Conn Circular PIN 10 POS Crimp ST Cable Mount 10 Terminal 1 Port
Search Keywords: 9265432
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 926543-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 3926909989
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Type: Circular
Gender: PL
Body Orientation: Straight
Mounting: Cable Mount
Number of Contacts: 10
Contact Gender: Pin
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 926543-2 RoHS compliant?
Yes, 926543-2 is RoHS compliant.
What is the lead time for 926543-2?
The standard lead time for 926543-2 is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
800
Order Increment:
100
7 Weeks can ship 1/1/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
800
$4.70
1,500
$2.48
2,300
$1.74
3,000 +
$1.71
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!