- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 926539-6
926539-6
TE Connectivity / AMP Brand
Connector Accessories Insulation Sleeve Polyphenylene Natural Loose Piece
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Connector Accessories Insulation Sleeve Polyphenylene Natural Loose Piece
Product Highlights:
- Housing
- Number of Circuits = 1
- Tab Fit = 6.35 mm
- Polypropylene Material
- Housing Color = Clear
Search Keywords: 9265396
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:926539-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Type:Insulation Sleeve
-
Dimension:24.4 x 9.2 x 6 mm
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,873
Can Ship immediately
Minimum Order Quantity:
2000
Order Increment:
2000
24 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
2,000
$0.0359
6,000
$0.0358
26,000
$0.0351
50,000
$0.0350
100,000
$0.0349
150,000
$0.0348
250,000
$0.0348
500,000 +
$0.0347
Click for Quote
Log in
to unlock special pricing