- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 926539-2
926539-2
TE Connectivity / AMP Brand
Conn Housing RCP 1 POS Crimp ST Cable Mount Loose Piece
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conn Housing RCP 1 POS Crimp ST Cable Mount Loose Piece
Search Keywords: 9265392
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:926539-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:1
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
721,363
Ships today, if you order in
MOQ for In Stock Qty:
2000
MOQ for out of Stock Qty:
2000
Order Increment:
2000
20 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
2,000
$0.0876
8,000
$0.0874
10,000
$0.0872
30,000
$0.0870
60,000
$0.0460
90,000
$0.0324
120,000 +
$0.0318
Click for Quote
Log in
to unlock special pricing