Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

926522-1

PL 250 REC HSG 2P NYLON BLACK

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
PL 250 REC HSG 2P NYLON BLACK
Product Highlights:
  • Receptacle Housing
  • Tab Fit = 6.35 mm
  • Line = Mark I
  • Receptacle Style = Straight
  • Number of Positions = 2
Search Keywords: 9265221
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 926522-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 3000
Mounting: Cable Mount
Body Orientation: Straight
Gender: RCP
Number of Contacts: 2
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 926522-1 RoHS compliant?
Yes, 926522-1 is RoHS compliant.
What is the lead time for 926522-1?
The standard lead time for 926522-1 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,830
Ships today, if you order in
Minimum Order Quantity:
100
16 Weeks can ship 2/23/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$0.3479
500
$0.2129
3,000
$0.1635
6,000
$0.1590
9,000
$0.1586
12,000
$0.1473
27,000
$0.1463
51,000 +
$0.1434
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!