Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

926521-2

PL 250 REC HSG 2P NYLON BLACK

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
PL 250 REC HSG 2P NYLON BLACK
Product Highlights:
  • Receptacle Housing
  • Tab Fit = 6.35 mm
  • Line = Mark I
  • Receptacle Style = Straight
  • Number of Positions = 2
Search Keywords: 9265212
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 926521-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1300
Mounting: Cable Mount
Body Orientation: Straight
Gender: RCP
Number of Contacts: 2
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 926521-2 RoHS compliant?
Yes, 926521-2 is RoHS compliant.
What is the lead time for 926521-2?
The standard lead time for 926521-2 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,240
Can Ship immediately
Minimum Order Quantity:
50
15 Weeks can ship 2/23/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$0.6560
500
$0.5353
1,300
$0.5137
2,600
$0.4361
5,200
$0.4273
7,800
$0.4262
10,400
$0.4252
15,600 +
$0.4241
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!