- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 926495-4
926495-4
TE Connectivity / AMP Brand
KEYING BLOCK
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Bag Packaging
Description
+
KEYING BLOCK
Product Highlights:
- Keying Strip
- Mating Type = Plug
- With Mounting Holes
- Used For Type C Connector, Used For Type D Connector, Used For Type R Connector
Search Keywords: 9264954
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:926495-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Keying Strip
-
Dimension:88.9 x 16 x 8 mm
-
Operating Temperature:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
63
Can Ship immediately
Minimum Order Quantity:
35
Price (USD)
Qty
Unit Price
35
$2.01
200
$1.97
350
$1.94
650
$1.90
1,000
$1.86
5,000
$1.82
10,000 +
$1.77
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT