Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

926495-2

KEYING BLOCK

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Bag Packaging
Certificate of Compliance
Description +
KEYING BLOCK
Product Highlights:
  • Keying Strip
  • Mating Type = Receptacle
  • With Mounting Holes
  • Used For Type B Connector, Used For Type C Connector, Used For Type D Connector, Used For Type F Connector, Used For Type Q Connector, Used For Type R Connector
Search Keywords: 9264952
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 926495-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: CH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Type: Keying Strip
Dimension: 95 x 10.5 x 17 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 926495-2 discontinued?
Yes, 926495-2 from Te Connectivity / Amp Brand is discontinued (end-of-life May 2023). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 926495-2 RoHS compliant?
Yes, 926495-2 is RoHS compliant.
What is the lead time for 926495-2?
The standard lead time for 926495-2 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 13,913
Ships today, if you order in
Minimum Order Quantity:
100
Order Increment:
100
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$2.57
300
$2.35
500
$2.25
1,000
$2.15
2,500
$2.01
5,000
$2.00
7,500
$1.99
10,000 +
$1.98
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!