Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

926476-9

MOD 4 HSG

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
MOD 4 HSG
Search Keywords: 9264769
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 926476-9
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Mounting: Cable Mount
Body Orientation: Straight
Gender: RCP
Termination Method: Crimp
Number of Contacts: 18
Operating Temperature: -65 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 926476-9 RoHS compliant?
Yes, 926476-9 is RoHS compliant.
What is the lead time for 926476-9?
The standard lead time for 926476-9 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,304
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
2500
9 Weeks can ship 1/25/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$3.72
500
$3.71
1,000
$3.70
2,500
$3.69
5,000
$1.96
7,500
$1.34
10,000 +
$1.32
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!