- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 926475-8
926475-8
TE Connectivity / AMP Brand
MOD 4 HSG
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
MOD 4 HSG
Product Highlights:
- Housing
- Not Preloaded
- Number of Positions = 8
- Housing Type = Receptacle
- Number of Rows = Single
Search Keywords: 9264758
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:926475-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:8
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,515
Ships today, if you order in
MOQ for In Stock Qty:
55
MOQ for out of Stock Qty:
55
25 Weeks
can ship
11/3/26
Price (USD)
Qty
Unit Price
55
$2.40
100
$2.39
250
$2.38
500
$2.37
1,000
$1.47
1,500
$1.16
2,000 +
$1.14
Click for Quote
Log in
to unlock special pricing