- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 926475-7
926475-7
TE Connectivity / AMP Brand
MOD 4 HSG
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
MOD 4 HSG
Product Highlights:
- Housing
- Not Preloaded
- Number of Positions = 7
- Housing Type = Receptacle
- Number of Rows = Single
Search Keywords: 9264757
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:926475-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:7
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,400
Can Ship immediately
MOQ for In Stock Qty:
65
MOQ for out of Stock Qty:
65
25 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
65
$2.632
1,000
$2.625
2,500
$2.618
3,750
$2.612
7,500
$1.334
11,250
$0.908
15,000 +
$0.890
Click for Quote
Log in
to unlock special pricing