- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 926475-6
926475-6
TE Connectivity / AMP Brand
MOD IV HSG SR 6 POS
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
MOD IV HSG SR 6 POS
Product Highlights:
- Housing
- Not Preloaded
- Number of Positions = 6
- Housing Type = Receptacle
- Number of Rows = Single
Search Keywords: 9264756
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:926475-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:6
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
18,342
Can Ship immediately
MOQ for In Stock Qty:
85
MOQ for out of Stock Qty:
85
25 Weeks
can ship
11/23/26