- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 926475-5
926475-5
TE Connectivity / AMP Brand
MOD 4 HSG
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
MOD 4 HSG
Product Highlights:
- Receptacle Housing
- Wire Termination Type = Crimp
- Number of Positions = 5
- Housing Type = Receptacle
- Number of Rows = Single
Search Keywords: 9264755
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:926475-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:5
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
4000
29 Weeks
can ship
12/31/26
Price (USD)
Qty
Unit Price
4,000
$1.689
8,000
$0.891
12,000
$0.613
16,000 +
$0.601
Click for Quote
Log in
to unlock special pricing