Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

926475-4

MOD 4 HSG

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
MOD 4 HSG
Product Highlights:
  • Housing
  • Not Preloaded
  • Number of Positions = 4
  • Housing Type = Receptacle
  • Number of Rows = Single
Search Keywords: 9264754
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 926475-4
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: PL
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Mounting: Cable Mount
Body Orientation: Straight
Gender: RCP
Number of Contacts: 4
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 926475-4 RoHS compliant?
Yes, 926475-4 is RoHS compliant.
What is the lead time for 926475-4?
The standard lead time for 926475-4 is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6
Ships today, if you order in Buy all 6 in-stock or the regular minimum order quantity of 50
Stock lot only:
6
Minimum Order Quantity:
50
26 Weeks can ship 5/24/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.6137
50
$0.5579
250
$0.5326
500
$0.5217
1,000
$0.5108
3,000
$0.4935
5,000
$0.4855
8,000 +
$0.4781
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!