- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 926475-3
926475-3
TE Connectivity / AMP Brand
03P MODU 4 HSG.S.R.
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
03P MODU 4 HSG.S.R.
Product Highlights:
- Housing
- Not Preloaded
- Number of Positions = 3
- Housing Type = Receptacle
- Number of Rows = Single
Search Keywords: 9264753
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:926475-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:3
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
99,938
Can Ship immediately
MOQ for In Stock Qty:
25000
MOQ for out of Stock Qty:
25000
24 Weeks
can ship
10/26/26