- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 926474-1
TE Connectivity / AMP Brand
926474-1
Conn Housing RCP 2 POS 7.4mm Crimp ST Cable Mount Loose Piece
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
Conn Housing RCP 2 POS 7.4mm Crimp ST Cable Mount Loose Piece
Search Keywords: 9264741
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:926474-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:2
-
Maximum Voltage Rating:250,250 VDC|VAC
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Frequently Asked Questions
Is 926474-1 RoHS compliant?
Yes, 926474-1 is RoHS compliant.
What is the lead time for 926474-1?
The standard lead time for 926474-1 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,670
Ships today, if you order in
Minimum Order Quantity:
25
11 Weeks
can ship
11/24/26
Price (USD)
Qty
Unit Price
25
$0.780
250
$0.700
500
$0.693
1,000
$0.676
3,000
$0.669
5,000
$0.646
8,000
$0.622
10,000 +
$0.608
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT