- Home ›
- All Products›
- 926446-2
926446-2
TE Connectivity / AMP Brand
8P 3,5MM MNL BUGEH
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
8P 3,5MM MNL BUGEH
Search Keywords: 9264462
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:926446-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Type:Socket
-
Connector & Housing Type:Receptacle
-
Packaging Method:Package
-
Number of Rows:2
-
Sealable:No
-
Number of Positions:8
-
Halogen Free:Yes
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Housing Color:Black
-
CSA Rating:Certified
-
Glow Wire Rating:Standard Part - Not Glow Wire
-
Circuit Application:Power
-
Circuit Identification Feature:Without
-
Connector System:Wire-to-Wire
-
Packaging Quantity:1200
-
UL Flammability Rating:UL 94V-2
-
Contact Layout:Matrix
-
Housing Material:PA 6.6
-
Row-to-Row Spacing:.295 in, 7.5 mm
-
Agency/Standard:CSA , UL
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
Centerline (Pitch):.295 in, 7.5 mm
-
Operating Voltage:600 VAC, 600 VDC
-
Connector & Contact Terminates To:Wire & Cable
-
Product Width:.988 in, 25.1 mm
-
Connector Height:1.102 in, 28 mm
-
Product Length:1.515 in, 38.5 mm
-
Approved Standards:UL E28476
Tools/3D Models
+
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
2,400
Can Ship immediately
Minimum Order Quantity:
40
9 Weeks
can ship
8/3/26