Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

926410-1

110 FASTON HSG. REC. 1P CLEAR

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
110 FASTON HSG. REC. 1P CLEAR
Product Highlights:
  • Housing
  • Number of Circuits = 1
  • Tab Fit = 2.79 mm
  • Maranyle Material
  • Housing Color = Clear
Search Keywords: 9264101
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 926410-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 10000
Mounting: Cable Mount
Body Orientation: Straight
Number of Contacts: 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 926410-1 RoHS compliant?
Yes, 926410-1 is RoHS compliant.
What is the lead time for 926410-1?
The standard lead time for 926410-1 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 256
Ships today, if you order in You may purchase all in-stock quantity of 256
Stock lot only:
256
MOQ for In Stock Qty:
600
MOQ for out of Stock Qty:
600
16 Weeks can ship 3/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.4923
500
$0.4464
600
$0.4475
1,000
$0.4453
2,500
$0.4442
5,000
$0.2733
7,500
$0.2164
10,000 +
$0.2121
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!