Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

926319-1

PL 250 REC HSG 2P NYLON BLACK

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
PL 250 REC HSG 2P NYLON BLACK
Product Highlights:
  • Receptacle Housing
  • Tab Fit = 6.35 mm
  • Line = Mark I
  • Receptacle Style = Flag
  • Number of Positions = 2
Search Keywords: 9263191
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 926319-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 2000
Body Orientation: Straight
Gender: PL
Termination Method: Crimp
Number of Contacts: 2
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 926319-1 RoHS compliant?
Yes, 926319-1 is RoHS compliant.
What is the lead time for 926319-1?
The standard lead time for 926319-1 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 344
Ships today, if you order in
MOQ for In Stock Qty:
100
MOQ for out of Stock Qty:
2000
14 Weeks can ship 3/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$0.5358
500
$0.5344
1,000
$0.5331
2,000
$0.5318
4,000
$0.3272
6,000
$0.2591
8,000 +
$0.2539
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!