Image is representational - see mfr. specs

10P UN-MNL AUFN-GEH

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
10P UN-MNL AUFN-GEH
Product Highlights:
  • Housing
  • Universal MATE-N-LOK
  • Not CompactPCI
  • 6.35 mm Centerline, Matrix
  • Number of Circuits = 10
Search Keywords: 9263093
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    926309-3
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538906000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    700
  • Number of Positions:
    10
  • Connector & Housing Type:
    Receptacle
  • Sealable:
    No
  • Termination Method to Wire & Cable:
    Crimp
  • Multiple Contact Types:
    Without
  • Rectangular Power Connector Type:
    Housing
  • Contact Type:
    Pin
  • Housing Color:
    Natural
  • Packaging Method:
    Bag
  • Operating Voltage:
    600 VAC
  • Number of Rows:
    1
  • Panel Mount Feature:
    With
  • Number of Power Positions:
    0
  • Connector Mounting Type:
    Panel Mount
  • Glow Wire Rating:
    Standard Part - Not Glow Wire
  • Number of Signal Positions:
    0
  • Contact Layout:
    Inline
  • UL Flammability Rating:
    UL 94V-0
  • Contact Retention Within Housing:
    Without
  • Packaging Quantity:
    700
  • Housing Material:
    PA 6.6
  • UL Rating:
    Recognized
  • Connector System:
    Wire-to-Panel , Wire-to-Wire
  • Centerline (Pitch):
    .25 in, 6.35 mm
  • Operating Temperature Range:
    -55 – 105 °C, -67 – 221 °F
  • Circuit Application:
    Power & Signal
  • Panel Mount Feature Type:
    Patch & Tabs
  • Connector & Contact Terminates To:
    Wire & Cable
  • Approved Standards:
    UL E28476
  • Panel Thickness (Recommended):
    .03 – .09 in, .76 – 2.29 mm
  • Agency/Standard:
    CSA , UL , VDE
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1050
14 Weeks can ship 8/27/26
Backorder
Price (USD)
Qty
Unit Price
1,050
$5.15
2,100
$2.72
3,150
$1.87
4,200 +
$1.83
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!