Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

926307-1

6P UNIV.M-N-L.CAP

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
6P UNIV.M-N-L.CAP
Product Highlights:
  • Housing
  • Universal MATE-N-LOK Product Line
  • In-Line Contact Layout
  • 6.35 mm Centerline
  • Number of Positions = 6
Search Keywords: 9263071
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 926307-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1200
Mounting: Panel Mount
Body Orientation: Straight
Gender: RCP
Number of Contacts: 6
Maximum Voltage Rating: 600,600 VDC|VAC
Maximum Current Rating: 36/Contact A
Operating Temperature: -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 926307-1 RoHS compliant?
Yes, 926307-1 is RoHS compliant.
What is the lead time for 926307-1?
The standard lead time for 926307-1 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,077
Ships today, if you order in
On Order:
2,400   can ship 12/4/26
Minimum Order Quantity:
25
16 Weeks can ship 2/23/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$0.996
250
$0.627
500
$0.615
1,200
$0.602
3,600
$0.591
6,000
$0.590
8,400
$0.588
10,800 +
$0.582
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!