- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Socket ›
- 926305-7
TE Connectivity / AMP Brand
926305-7
Rectangular Connector Housing - Receptacle - Male or Female - 4 Position - 1 Row - Locking Ramp - Crimp Termination - Panel Mo ...
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 926305-7 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538906000 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
2000 |
| Type: | Housing |
| Body Orientation: | Straight |
| Mounting: | Cable Mount |
| Gender: | RCP |
| Number of Contacts: | 4 |
| Maximum Voltage Rating: | 600 VAC |
| Operating Temperature: | -55 to 125 °C |