- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 926302-1
926302-1
TE Connectivity / AMP Brand
10& UNIV.M-N-L.PLUG
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
10& UNIV.M-N-L.PLUG
Product Highlights:
- Housing
- Universal MATE-N-LOK
- Not CompactPCI
- 6.35 mm Centerline, Matrix
- Number of Circuits = 10
Search Keywords: 9263021
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:926302-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:PL
-
Number of Contacts:10
-
Maximum Voltage Rating:600 VAC
-
Maximum Current Rating:19/Contact A
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
18
Can Ship immediately
Buy all 18 in-stock or the regular minimum order quantity of 500
Stock lot only:
18
Minimum Order Quantity:
500
Order Increment:
500
11 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
1
$0.6285
500
$0.5714
1,000
$0.5480
2,500
$0.5171
5,000
$0.4937
7,500
$0.4800
10,000
$0.4617
15,000
$0.4483
25,000 +
$0.4234
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT