- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Socket ›
- 926299-1
926299-1
TE Connectivity / AMP Brand
5P UNIV.M-N-L.PLUG
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
5P UNIV.M-N-L.PLUG
Search Keywords: 9262991
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:926299-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Type:Housing
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Gender:PL
-
Pitch:6.35 mm
-
Number of Contacts:5
-
Maximum Voltage Rating:600 VAC
-
Maximum Current Rating:19/Contact A
-
Operating Temperature:-55 to 125 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
50
$0.785
250
$0.638
500
$0.636
1,000
$0.609
3,000
$0.559
5,000
$0.558
8,000
$0.544
15,000 +
$0.527
Click for Quote
Log in
to unlock special pricing