- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 926298-7
926298-7
TE Connectivity / AMP Brand
UNIVERSAL MATE-N-LOK 4 WAY PLUG
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
UNIVERSAL MATE-N-LOK 4 WAY PLUG
Search Keywords: 9262987
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:926298-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1200 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:PL
-
Termination Method:Crimp
-
Number of Contacts:4
-
Maximum Voltage Rating:600 VAC
-
Maximum Current Rating:N/A
-
Operating Temperature:-55 to 125 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Ships today, if you order in
Buy all 8 in-stock or the regular minimum order quantity of 50
Stock lot only:
8
Minimum Order Quantity:
50
15 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
1
$1.0989
50
$0.9990
250
$0.6580
1,200
$0.5840
3,600
$0.5360
6,000
$0.5350
8,400
$0.5340
10,800
$0.5320
15,600 +
$0.5200
Click for Quote
Log in
to unlock special pricing