Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

926291-1

PL 250 HOUSING FLAG PA 6.6 BLACK

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
PL 250 HOUSING FLAG PA 6.6 BLACK
Product Highlights:
  • Receptacle Housing
  • Tab Fit = 6.35 mm
  • Line = Mark I
  • Receptacle Style = Flag
  • Number of Positions = 1
Search Keywords: 9262911
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 926291-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 11000
Mounting: Cable Mount
Body Orientation: Straight
Gender: RCP
Number of Contacts: 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 926291-1 RoHS compliant?
Yes, 926291-1 is RoHS compliant.
What is the lead time for 926291-1?
The standard lead time for 926291-1 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,449
Ships today, if you order in
Minimum Order Quantity:
500
13 Weeks can ship 2/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
500
$0.0549
2,500
$0.0535
5,000
$0.0529
7,500
$0.0526
33,000
$0.0474
55,000
$0.0449
110,000
$0.0444
154,000 +
$0.0441
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!