- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 926209-7
926209-7
TE Connectivity / AMP Brand
2X7P LOCK-CLIP GEH
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
2X7P LOCK-CLIP GEH
Product Highlights:
- Connector
- Without Contacts
- Housing Gender = Connector - Receptacle
- Accepts Contact Gender = Receptacle
- 2.54 mm Centerline
Search Keywords: 9262097
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:926209-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
300 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:14
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
212
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
900
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
10
$2.44
40
$1.93
200
$1.59
850
$1.49
2,200 +
$1.48
Click for Quote
Log in
to unlock special pricing