- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 926209-6
926209-6
TE Connectivity / AMP Brand
2X6P LOCK-CLIP GEH
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
2X6P LOCK-CLIP GEH
Product Highlights:
- Receptacle Housing
- Wire Termination Type = Crimp
- Number of Positions = 12
- Housing Type = Receptacle
- Number of Rows = Dual
Search Keywords: 9262096
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:926209-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
400 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Termination Method:Crimp
-
Number of Contacts:12
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:3/Contact A
-
Operating Temperature:-65 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1200
16 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
1,200
$5.60
2,400
$2.95
3,600
$2.03
4,800 +
$1.99
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments