- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 926209-3
926209-3
TE Connectivity / AMP Brand
LOCKING CLIP HSG.
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
LOCKING CLIP HSG.
Product Highlights:
- Receptacle Housing
- Wire Termination Type = Crimp
- Number of Positions = 6
- Housing Type = Receptacle
- Number of Rows = Dual
Search Keywords: 9262093
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:926209-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
8400 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:6
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2100
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
2,100
$3.25
4,200
$1.72
6,300
$1.18
8,400 +
$1.16
Click for Quote
Log in
to unlock special pricing