- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 926171-1
926171-1
TE Connectivity / AMP Brand
15P HSG MINI TIMER
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
15P HSG MINI TIMER
Product Highlights:
- Receptacle Housing
- Connector Type = Junior Power Timer
- Number of Positions = 15
- Housing Color = Black
- Not Sealed
Search Keywords: 9261711
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:926171-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:N/A
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:15
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
300
can ship 8/26/26
Minimum Order Quantity:
100
Order Increment:
100
18 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
100
$1.69
300
$1.59
500
$1.54
1,000
$1.47
2,500
$1.38
5,000
$1.32
7,500
$1.28
10,000 +
$1.26
Click for Quote
Log in
to unlock special pricing