- Home ›
- All Products›
- 926102-1
926102-1
TE Connectivity / AMP Brand
2 POS M-N-L FEMALE HOUSING
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
2 POS M-N-L FEMALE HOUSING
Search Keywords: 9261021
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:926102-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
ECCN:EAR99
-
Supplier Standard Pack:
4000 -
Operating Voltage:250 VAC
-
Packaging Method:Bag
-
Circuit Identification Feature:Without
-
Contact Layout:Inline
-
Rectangular Power Connector Type:Housing
-
UL Flammability Rating:UL 94V-2
-
Multiple Contact Types:Without
-
UL Rating:Recognized
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Housing Material:Nylon 66
-
Number of Rows:1
-
Glow Wire Rating:Standard Part - Not Glow Wire
-
Panel Mount Feature:Without
-
Housing Color:Natural
-
Contact Retention Within Housing:Without
-
Termination Method to Wire & Cable:Crimp
-
Sealable:No
-
Packaging Quantity:500
-
Connector & Housing Type:Receptacle
-
Connector System:Wire-to-Wire
-
Number of Positions:2
-
Contact Type:Socket
-
Agency/Standard:CSA , UL
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
Centerline (Pitch):.24 in, 6.1 mm
-
Connector & Contact Terminates To:Wire & Cable
-
Circuit Application:Power & Signal
-
CSA Rating:Certified , LR 16455
-
Connector Height:.95 in, 24.13 mm
-
Product Width:.622 in, 15.8 mm
-
Product Length:.515 in, 13.1 mm
-
Approved Standards:UL E28476
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
6000
11 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
6,000
$0.4285
12,000
$0.2269
18,000
$0.1597
24,000 +
$0.1565
Click for Quote
Log in
to unlock special pricing