- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 926097-1
926097-1
TE Connectivity / AMP Brand
FF 250 TAB HSG 3P NYLON NAT
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
FF 250 TAB HSG 3P NYLON NAT
Product Highlights:
- Tab Housing
- Number of Circuits = 3
- Tab Fit = 6.35 mm
- Loose Piece
- Color = Natural
Search Keywords: 9260971
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:926097-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:PL
-
Number of Contacts:3
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,910
Ships today, if you order in
Minimum Order Quantity:
50
20 Weeks
can ship
10/29/26
Price (USD)
Qty
Unit Price
50
$0.7586
250
$0.5990
1,000
$0.5337
3,000
$0.5310
5,000
$0.4927
8,000
$0.4902
10,000
$0.4878
15,000 +
$0.4853
Click for Quote
Log in
to unlock special pricing