- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 926010-1
926010-1
TE Connectivity / AMP Brand
LOCKING CLIP HSG
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
LOCKING CLIP HSG
Product Highlights:
- Housing
- Not Preloaded
- Number of Positions = 1
- Housing Type = Receptacle
- Number of Rows = Single
Search Keywords: 9260101
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:926010-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:1
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:3/Contact A
-
Operating Temperature:-65 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1500
29 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
1,500
$1.501
3,000
$0.795
4,500
$0.559
6,000 +
$0.548
Click for Quote
Log in
to unlock special pricing