- Home ›
- All Products›
- 925866-2
925866-2
TE Connectivity / AMP Brand
.140 DIA SOCKET
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
.140 DIA SOCKET
Search Keywords: 9258662
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:925866-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Packaging Quantity:500
-
Operating Voltage:250 VAC
-
Compatible With Wire & Cable Type:Discrete Wire
-
Wire Contact Termination Area Plating Material:Silver
-
Contact Base Material:Copper Tin
-
Contact Retention Type within Housing:Locking Lance
-
Contact Type:Socket
-
Packaging Method:Box
-
Termination Method to Wire & Cable:Crimp
-
Contact Current Rating (Max):28 A
-
Contact Retention Within Housing:With
-
Wire Size:20 – 14 AWG, .5 – 2.1 mm²
-
Contact Length:.787 in, 20 mm
-
Contact Diameter:.14 in, 3.56 mm
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
Connector & Contact Terminates To:Wire & Cable
-
Contact Mating Area Plating Material:Silver
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
50
$0.905
250
$0.736
500
$0.734
1,000
$0.703
2,500
$0.645
5,000
$0.643
7,500
$0.628
10,000 +
$0.626
Click for Quote
Log in
to unlock special pricing