- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 925856-1
TE Connectivity / AMP Brand
925856-1
WIRE PIN 15.5-13.5 AWG .01 PTPB
View Datasheet Ask the Datasheet Accessories Notify Me
- Wire Pin
- Without Insulation Support
- Wire/Cable Type = Regular Wire
- Wire Range = 1.50-2.50² [15.5-13.5] mm [AWG]
- Brass Material
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 925856-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | US |
| ECCN: | EAR99 |
Reel Pack:
|
30000 |
| Type: | Wire Pin |
| Gender: | M |
| Wire Size: | 13.5-15.5 AWG |
| Color: | N/R |