Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

925819-3

MINI AMP-IN 26-22 AWG

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
MINI AMP-IN 26-22 AWG
Search Keywords: 9258193
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 925819-3
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 8000
Contact Type: Signal
Gender: SKT
Wire Size: 22-26 AWG
Contact Material: Brass
Contact Plating: Tin over Nickel
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 925819-3 RoHS compliant?
Yes, 925819-3 is RoHS compliant.
What is the lead time for 925819-3?
The standard lead time for 925819-3 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,676
Can Ship immediately Buy all 1,676 in-stock or the regular minimum order quantity of 8000
On Order:
32,000   can ship 2/23/27
Stock lot only:
1676
MOQ for In Stock Qty:
8000
MOQ for out of Stock Qty:
8000
Order Increment:
8000
14 Weeks can ship 3/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.0826
8,000
$0.0751
16,000
$0.0749
24,000
$0.0737
32,000 +
$0.0704
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!