- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 925715-2
TE Connectivity / AMP Brand
925715-2
MATENLOK PIN .140
View Datasheet Ask the Datasheet Accessories Notify Me
- Contact
- Strip
- Contact Type = Pin
- Phosphor Bronze Contact Material
- Wire Range = 0.50-2.00² [20-14] mm [AWG]
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 925715-2 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538908140 |
| COO: | CN |
| ECCN: | EAR99 |
Reel Pack:
|
2500 |
| Contact Type: | Signal |
| Gender: | Pin |
| Wire Size: | 14-20 AWG |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Pre-Tin |
| Maximum Current Rating: | 28 A |
| Termination Method: | Crimp |