- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 925715-1
925715-1
TE Connectivity / AMP Brand
M-N-L PIN TPBR
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
M-N-L PIN TPBR
Product Highlights:
- Contact
- Strip
- Contact Type = Pin
- Brass Contact Material
- Wire Range = 0.50-2.00² [20-14] mm [AWG]
Search Keywords: 9257151
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:925715-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
2500 -
Contact Type:Signal
-
Gender:Pin
-
Contact Size:N/A
-
Wire Size:14-20 AWG
-
Contact Material:Brass
-
Contact Plating:Pre-Tin
-
Maximum Current Rating:28 A
-
Termination Method:Crimp
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
2,500
Can Ship immediately
Minimum Order Quantity:
2500
Order Increment:
2500
13 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
2,500
$0.1006
5,000
$0.0995
7,500
$0.0988
10,000
$0.0983
25,000
$0.0968
50,000
$0.0957
100,000
$0.0945
150,000 +
$0.0943
Click for Quote
Log in
to unlock special pricing