- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 925714-2
925714-2
TE Connectivity / AMP Brand
MATENLOK SOCKET.140
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
MATENLOK SOCKET.140
Search Keywords: 9257142
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:925714-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
2500 -
Contact Type:Power
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:N/A
-
Contact Material:Phosphor Bronze
-
Contact Plating:Pre-Tin
-
Maximum Current Rating:28 A
-
Termination Method:Crimp
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
46875
13 Weeks
can ship
8/7/26
Price (USD)
Qty
Unit Price
46,875
$0.3727
93,750
$0.1903
140,625
$0.1296
187,500 +
$0.1270
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments