- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 925713-1
925713-1
TE Connectivity / AMP Brand
M-N-L PIN TPBR
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
M-N-L PIN TPBR
Product Highlights:
- Contact
- Strip
- Contact Type = Pin
- Brass Contact Material
- Wire Range = 2.00-6.00² [14-10] mm [AWG]
Search Keywords: 9257131
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:925713-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
2500 -
Contact Type:Stamped Power
-
Gender:Pin
-
Contact Size:N/A
-
Wire Size:10-14 AWG
-
Contact Material:Brass
-
Contact Plating:Pre-Tin
-
Maximum Current Rating:28 A
-
Termination Method:Crimp
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
440,522
Can Ship immediately
Minimum Order Quantity:
250
14 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
250
$0.1166
2,500
$0.1027
5,000
$0.1005
7,500
$0.0997
25,000
$0.0977
50,000
$0.0959
100,000
$0.0957
150,000 +
$0.0953
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments