Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

925712-1

.140 DIA SOCKET

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
.140 DIA SOCKET
Search Keywords: 9257121
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 925712-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538908140
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 2500
Contact Type: Signal
Gender: SKT
Wire Size: 10-14 AWG
Contact Material: Brass
Contact Plating: Tin
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 925712-1 RoHS compliant?
Yes, 925712-1 is RoHS compliant.
What is the lead time for 925712-1?
The standard lead time for 925712-1 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 567
Can Ship immediately Buy all 567 in-stock or the regular minimum order quantity of 2500
Stock lot only:
567
Minimum Order Quantity:
2500
Order Increment:
2500
14 Weeks can ship 3/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.1042
2,500
$0.0947
5,000
$0.0937
7,500
$0.0930
10,000
$0.0926
25,000
$0.0912
50,000
$0.0901
100,000
$0.0890
150,000 +
$0.0887
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!